SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK

Nº de Estoque RS: 266-7115Marca: SICKPart Number: 1111102
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4.5 m

Output Type

NPN, PNP

Electrical Connection

Cable With M12 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

25 mA, 40 mA

Interface

IO-Link

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Series

RAY26P

Housing Material

Plastic

Minimum Operating Temperature

+40°C

Standards Met

CE, UL

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 7.826,72

R$ 7.826,72 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK

R$ 7.826,72

R$ 7.826,72 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0 → 4.5 m Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0 → 4.5 m

Output Type

NPN, PNP

Electrical Connection

Cable With M12 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

25 mA, 40 mA

Interface

IO-Link

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Series

RAY26P

Housing Material

Plastic

Minimum Operating Temperature

+40°C

Standards Met

CE, UL

País de Origem

Germany