SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 18 m Detection Range IO-LINK

Nº de Estoque RS: 266-7116Marca: SICKPart Number: 1111236
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

18 m

Output Type

NPN, PNP

Electrical Connection

Male Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

30 mA

Response Time

500 μs

Interface

COM Port

Maximum Operating Temperature

+60°C

Series

WLA26P

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Standards Met

CE, UL

Thread Size

M18

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 4.867,24

R$ 4.867,24 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 18 m Detection Range IO-LINK

R$ 4.867,24

R$ 4.867,24 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 18 m Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

18 m

Output Type

NPN, PNP

Electrical Connection

Male Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

30 mA

Response Time

500 μs

Interface

COM Port

Maximum Operating Temperature

+60°C

Series

WLA26P

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Threaded

Standards Met

CE, UL

Thread Size

M18

País de Origem

Germany