Documentos Técnicos
Especificações
Brand
SickDetection Range
13 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
13.8 kHz
Electrical Connection
8-pin, Male Connector M12
Supply Voltage
28.8 V dc
Communication Protocol
IO-LINK
LED Status Display
Yes
Housing Material
ABS, Plastic
Series
1120189
IP Rating
IP67
Interface
IO-Link
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
País de Origem
Germany
R$ 23.734,33
R$ 23.734,33 Each (Sem VAT)
1
R$ 23.734,33
R$ 23.734,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickDetection Range
13 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
13.8 kHz
Electrical Connection
8-pin, Male Connector M12
Supply Voltage
28.8 V dc
Communication Protocol
IO-LINK
LED Status Display
Yes
Housing Material
ABS, Plastic
Series
1120189
IP Rating
IP67
Interface
IO-Link
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
País de Origem
Germany