SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 10 m Detection Range IO-LINK

Nº de Estoque RS: 266-9402Marca: SICKPart Number: 1222702
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 10 m

Output Type

NPN, PNP

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Interface

IO-Link

Housing Material

Plastic

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+60°C

Series

W26

Standards Met

CE, UL

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 3.906,07

R$ 3.906,07 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 10 m Detection Range IO-LINK

R$ 3.906,07

R$ 3.906,07 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 10 m Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 10 m

Output Type

NPN, PNP

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Interface

IO-Link

Housing Material

Plastic

Minimum Operating Temperature

+40°C

Maximum Operating Temperature

+60°C

Series

W26

Standards Met

CE, UL

País de Origem

Germany