SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m

Nº de Estoque RS: 225-3042Marca: SICKPart Number: 2094789
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

4.1mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

41 mm

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Multicore

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 612,70

R$ 612,70 Each (Sem VAT)

SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m

R$ 612,70

R$ 612,70 Each (Sem VAT)

SICK Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Outer Diameter

4.1mm

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

41 mm

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Multicore

País de Origem

Czech Republic