Documentos Técnicos
Especificações
Brand
SickSeries
6ES7194
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP65, IP66, IP67
Connector 1 Housing Gender
Male
Outer Diameter
4.8mm
Minimum Bend Radius
5 mm
Insulation material
PUR
Oil Resistant
Yes
Fire Behaviour
Halogen Free
País de Origem
Czech Republic
R$ 399,61
R$ 399,61 Each (Sem VAT)
1
R$ 399,61
R$ 399,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSeries
6ES7194
Cross Sectional Area
0.34 mm²
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Number of Contacts
5
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
125 V
IP Rating
IP65, IP66, IP67
Connector 1 Housing Gender
Male
Outer Diameter
4.8mm
Minimum Bend Radius
5 mm
Insulation material
PUR
Oil Resistant
Yes
Fire Behaviour
Halogen Free
País de Origem
Czech Republic