SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m

Nº de Estoque RS: 225-3068Marca: SICKPart Number: 2096217
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Bend Radius

52 mm

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 576,58

R$ 576,58 Each (Sem VAT)

SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m

R$ 576,58

R$ 576,58 Each (Sem VAT)

SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Material

Polyvinyl Chloride PVC

Length

10m

Sheath Colour

Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-5°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PVC

Minimum Bend Radius

52 mm

País de Origem

Czech Republic