Documentos Técnicos
Especificações
Brand
SickAccessory Type
Shaft adaptation
For Use With
SICK Encoders
Application
3 Mm, –10° To +80 °C, Aluminum Hub, Angular ± 3°, Axial ± 0, Bar Coupling, Material Fiber-Glass Reinforced Polyamide, Max. Shaft Offset Radial ± 0, Max. Speed 10.000 Rpm, Max. Torque: 80 Ncm, Shaft Diameter 8 Mm / 10 Mm
Series
KUP
Material
Aluminium, Fiber-glass Reinforced Polyamide
País de Origem
Germany
R$ 376,50
R$ 376,50 Each (Sem VAT)
1
R$ 376,50
R$ 376,50 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickAccessory Type
Shaft adaptation
For Use With
SICK Encoders
Application
3 Mm, –10° To +80 °C, Aluminum Hub, Angular ± 3°, Axial ± 0, Bar Coupling, Material Fiber-Glass Reinforced Polyamide, Max. Shaft Offset Radial ± 0, Max. Speed 10.000 Rpm, Max. Torque: 80 Ncm, Shaft Diameter 8 Mm / 10 Mm
Series
KUP
Material
Aluminium, Fiber-glass Reinforced Polyamide
País de Origem
Germany