SICK Optical Photoelectric Sensor, Fork Sensor, 3 → 60 mm Detection Range

Nº de Estoque RS: 267-2229Marca: SICKPart Number: 6020874
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

3 → 60 mm

Output Type

PNP/NPN

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP65

Maximum Current

40 mA

Response Time

50 μs

Housing Material

Aluminium, Metal

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

WF3T

Thread Size

M8

Standards Met

CE, cUL

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 6.127,46

R$ 6.127,46 Each (Sem VAT)

SICK Optical Photoelectric Sensor, Fork Sensor, 3 → 60 mm Detection Range

R$ 6.127,46

R$ 6.127,46 Each (Sem VAT)

SICK Optical Photoelectric Sensor, Fork Sensor, 3 → 60 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

3 → 60 mm

Output Type

PNP/NPN

Electrical Connection

M12 4 Pin Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP65

Maximum Current

40 mA

Response Time

50 μs

Housing Material

Aluminium, Metal

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+70°C

Series

WF3T

Thread Size

M8

Standards Met

CE, cUL

País de Origem

France