SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 5 MM Detection Range

Nº de Estoque RS: 267-2234Marca: SICKPart Number: 6028451
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

5 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Maximum Operating Temperature

+60°C

Series

WF5

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Housing Material

Metal

Standards Met

CE, cULus Listed

Thread Size

M8

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 5.341,33

R$ 5.341,33 Each (Sem VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 5 MM Detection Range

R$ 5.341,33

R$ 5.341,33 Each (Sem VAT)

SICK Fork Sensor Photoelectric Sensor, Fork Sensor, 5 MM Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Fork

Detection Type

Fork Sensor

Detection Range

5 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Maximum Operating Temperature

+60°C

Series

WF5

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Housing Material

Metal

Standards Met

CE, cULus Listed

Thread Size

M8

País de Origem

France