SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc

Nº de Estoque RS: 285-1868Marca: SICKPart Number: 6030237
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

35.5mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE

Series

IM08

Shielding

Shielded

Maximum Switching Frequency

3000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 2.117,62

R$ 2.117,62 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc

R$ 2.117,62

R$ 2.117,62 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

35.5mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

3 kHz

Standards Met

CE

Series

IM08

Shielding

Shielded

Maximum Switching Frequency

3000Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

País de Origem

Italy