Documentos Técnicos
Especificações
Brand
SickLock Type
Interlock
Actuator Included
No
Maximum DC Voltage
24V dc
Connection Type
M12
Housing Material
Plastic
IP Rating
IP67
Number of Head Directions
5
Dimensions
40 x 57 x 40mm
Series
T40
Length
57mm
Width
40mm
Maximum Operating Temperature
+55°C
Depth
40mm
Standards Met
CE
Maximum Current
0.4A
Minimum Operating Temperature
-20°C
País de Origem
Germany
R$ 7.013,65
R$ 7.013,65 Each (Sem VAT)
1
R$ 7.013,65
R$ 7.013,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickLock Type
Interlock
Actuator Included
No
Maximum DC Voltage
24V dc
Connection Type
M12
Housing Material
Plastic
IP Rating
IP67
Number of Head Directions
5
Dimensions
40 x 57 x 40mm
Series
T40
Length
57mm
Width
40mm
Maximum Operating Temperature
+55°C
Depth
40mm
Standards Met
CE
Maximum Current
0.4A
Minimum Operating Temperature
-20°C
País de Origem
Germany