SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc

Nº de Estoque RS: 267-2143Marca: SICKPart Number: 6036924
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.4 m

Digital Switching Output Type

PNP

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP65, IP67

Length

102mm

Width

47.5mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

47.5 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4Hz

Reverse Polarity Protection

Yes

Switching Frequency

4 Hz

Series

UM30

Standards Met

CE, EAC

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

47.5mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 14.783,98

R$ 14.783,98 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc

R$ 14.783,98

R$ 14.783,98 Each (Sem VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP 0-10 V/4-20 mA, 9 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.4 m

Digital Switching Output Type

PNP

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP65, IP67

Length

102mm

Width

47.5mm

Housing Material

Metal

Maximum dc Voltage

30V

Diameter

47.5 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4Hz

Reverse Polarity Protection

Yes

Switching Frequency

4 Hz

Series

UM30

Standards Met

CE, EAC

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

47.5mm

Maximum Operating Temperature

+70°C

País de Origem

Germany