SICK PFT Series Pressure Sensor, 0bar Min, 0.1bar Max, Current Output, Relative Reading

Nº de Estoque RS: 213-3363Marca: SICKPart Number: PFT-SRBX10SG1SSAAMSSZ
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.1bar

Accuracy

<±0.5 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Maximum Current

25 mA

Series

PFT

Supply Voltage

10 - 30 V

Housing Material

Stainless Steel/Plastic

Maximum Operating Temperature

+100°C

IP Rating

IP67

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 8.962,62

R$ 8.962,62 Each (Sem VAT)

SICK PFT Series Pressure Sensor, 0bar Min, 0.1bar Max, Current Output, Relative Reading

R$ 8.962,62

R$ 8.962,62 Each (Sem VAT)

SICK PFT Series Pressure Sensor, 0bar Min, 0.1bar Max, Current Output, Relative Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.1bar

Accuracy

<±0.5 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Maximum Current

25 mA

Series

PFT

Supply Voltage

10 - 30 V

Housing Material

Stainless Steel/Plastic

Maximum Operating Temperature

+100°C

IP Rating

IP67

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

País de Origem

Germany