Documentos Técnicos
Especificações
Brand
SickThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
250 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
52.7mm
IP Rating
IP65, IP67
Width
18mm
Housing Material
Metal
Maximum dc Voltage
30V
Diameter
18 mm
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
18mm
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Series
UM18
Standards Met
CE, EAC
País de Origem
Germany
R$ 7.641,56
R$ 7.641,56 Each (Sem VAT)
1
R$ 7.641,56
R$ 7.641,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickThread Size
M18
Sensor Technology
Ultrasonic
Detection Range
250 mm
Body Style
Threaded Barrel
Analogue Switching Output Type
4-20 mA
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
52.7mm
IP Rating
IP65, IP67
Width
18mm
Housing Material
Metal
Maximum dc Voltage
30V
Diameter
18 mm
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
18mm
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Series
UM18
Standards Met
CE, EAC
País de Origem
Germany