Documentos Técnicos
Especificações
Brand
SickSeries
YF2A2D
Cross Sectional Area
0.14 mm²
Number of Cores
17
Sheath Material
Polyurethane PUR
Length
10m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
17
Connector 2
Unterminated
Coding
A
Shielding
Shielded
Shielded/Unshielded
Shielded
Voltage Rating
30 V
IP Rating
IP65, IP67
Outer Diameter
9.2mm
American Wire Gauge
26 AWG
Operating Temperature Range
-5 → 80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+80°C
Minimum Bend Radius
92 mm
País de Origem
Germany
R$ 5.107,21
R$ 5.107,21 Each (Sem VAT)
1
R$ 5.107,21
R$ 5.107,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSeries
YF2A2D
Cross Sectional Area
0.14 mm²
Number of Cores
17
Sheath Material
Polyurethane PUR
Length
10m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
17
Connector 2
Unterminated
Coding
A
Shielding
Shielded
Shielded/Unshielded
Shielded
Voltage Rating
30 V
IP Rating
IP65, IP67
Outer Diameter
9.2mm
American Wire Gauge
26 AWG
Operating Temperature Range
-5 → 80 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+80°C
Minimum Bend Radius
92 mm
País de Origem
Germany