SICK AFS/AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Blind Hollow Type, 12mm Shaft

Nº de Estoque RS: 266-7145Marca: SICKPart Number: AFM60A-BEIB018x12
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

4096

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

71.5mm

Overall Width

60mm

Overall Depth

60mm

Minimum Operating Temperature

+85°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-40°C

Connection Type

1x, 4-pin, M12, Male Connector

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 20.921,47

R$ 20.921,47 Each (Sem VAT)

SICK AFS/AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Blind Hollow Type, 12mm Shaft

R$ 20.921,47

R$ 20.921,47 Each (Sem VAT)

SICK AFS/AFM60 Series Absolute Absolute Encoder, Ethernet IP Signal, Blind Hollow Type, 12mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFS/AFM60

Maximum Revolutions

6000rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

Resolution

4096

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

71.5mm

Overall Width

60mm

Overall Depth

60mm

Minimum Operating Temperature

+85°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-40°C

Connection Type

1x, 4-pin, M12, Male Connector

País de Origem

Germany