SICK AFM60 Series Absolute Absolute Encoder, 4096ppr ppr, Ethernet IP Signal, Blind Hollow Type, 14mm Shaft

Nº de Estoque RS: 266-7148Marca: SICKPart Number: AFM60A-BGIB018x12
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Pulses Per Revolution

4096ppr

Maximum Revolutions

6000rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

14mm

Supply Voltage

30 V

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Female Connector, Male Connector

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 21.097,28

R$ 21.097,28 Each (Sem VAT)

SICK AFM60 Series Absolute Absolute Encoder, 4096ppr ppr, Ethernet IP Signal, Blind Hollow Type, 14mm Shaft

R$ 21.097,28

R$ 21.097,28 Each (Sem VAT)

SICK AFM60 Series Absolute Absolute Encoder, 4096ppr ppr, Ethernet IP Signal, Blind Hollow Type, 14mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Pulses Per Revolution

4096ppr

Maximum Revolutions

6000rpm

Output Signal Type

Ethernet IP

Shaft Type

Blind Hollow

Shaft Diameter

14mm

Supply Voltage

30 V

Resolution

18 x 12 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet

Overall Height

60mm

Overall Width

72mm

Overall Depth

68.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Female Connector, Male Connector

País de Origem

Germany