SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Blind Hollow Type, 12mm Shaft

Nº de Estoque RS: 266-7200Marca: SICKPart Number: AFS60E-BEAA001024
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

32 V

Resolution

10

Steps Per Revolution

1024Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

72mm

Overall Width

60mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Male Connector

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 11.439,41

R$ 11.439,41 Each (Sem VAT)

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Blind Hollow Type, 12mm Shaft

R$ 11.439,41

R$ 11.439,41 Each (Sem VAT)

SICK AFS60 Series Absolute Absolute Encoder, SSI Signal, Blind Hollow Type, 12mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Absolute

Series

AFS60

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

32 V

Resolution

10

Steps Per Revolution

1024Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

72mm

Overall Width

60mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Male Connector

País de Origem

Germany