SICK C4MT Series Light Curtain, Sender & Receiver, 14mm Resolution

Nº de Estoque RS: 701-9266Marca: SICKPart Number: C4MT-03014ABB03DE0
brand-logo
Ver tudo em Curtinas de Luz

Documentos Técnicos

Especificações

Brand

Sick

Series

C4MT

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

5m

Maximum Response Time

14 ms

Height

300mm

Supply Voltage

24 V dc

Length

32mm

Terminal Type

5-Pin M12 Connector

Application

Finger, Hand

Features

EDM, RES

Dimensions

15 x 32 x 300 mm

Width

15mm

País de Origem

Germany

Detalhes do produto

miniTwin Safety Light Curtain - C2MT and C4MT Series

Each miniTwin stick contains both the sender and receiver elements, each symmetrically mounted in one half of a housing and separated by a central synchronisation beam. The diagram shows two identical miniTwin units offset by 180° working as both sender and receiver, in a 3 pair format. Each miniTwin can be used as part of a stand-alone pair, as 2 pair or with the additional purchase of a double plug cascade cable as a cascade (3 pair) format. When cascading in 2 pair or 3 pair there are no blind spots and the miniTwin automatically configures which pair acts as the host and which as the guest. An additional cascade cable is needed for 3 pair configurations, use 701-2962 for miniTwin up to 540mm, or 701-2971 for miniTwin over 600mm, use these to replace the detachable M12 connection plug on the rear of the miniTwin with a 2 x M12 dual plug connector.

Light Curtain

Informações de estoque temporariamente indisponíveis.

R$ 19.579,78

R$ 19.579,78 Each (Sem VAT)

SICK C4MT Series Light Curtain, Sender & Receiver, 14mm Resolution

R$ 19.579,78

R$ 19.579,78 Each (Sem VAT)

SICK C4MT Series Light Curtain, Sender & Receiver, 14mm Resolution
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Series

C4MT

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Protective Height

300mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

5m

Maximum Response Time

14 ms

Height

300mm

Supply Voltage

24 V dc

Length

32mm

Terminal Type

5-Pin M12 Connector

Application

Finger, Hand

Features

EDM, RES

Dimensions

15 x 32 x 300 mm

Width

15mm

País de Origem

Germany

Detalhes do produto

miniTwin Safety Light Curtain - C2MT and C4MT Series

Each miniTwin stick contains both the sender and receiver elements, each symmetrically mounted in one half of a housing and separated by a central synchronisation beam. The diagram shows two identical miniTwin units offset by 180° working as both sender and receiver, in a 3 pair format. Each miniTwin can be used as part of a stand-alone pair, as 2 pair or with the additional purchase of a double plug cascade cable as a cascade (3 pair) format. When cascading in 2 pair or 3 pair there are no blind spots and the miniTwin automatically configures which pair acts as the host and which as the guest. An additional cascade cable is needed for 3 pair configurations, use 701-2962 for miniTwin up to 540mm, or 701-2971 for miniTwin over 600mm, use these to replace the detachable M12 connection plug on the rear of the miniTwin with a 2 x M12 dual plug connector.

Light Curtain