Documentos Técnicos
Especificações
Brand
SickConnection Type
Standard
Optical Technology
Laser
Reading Distance
50 → 380mm
Maximum dc Voltage
30V
Tilt Angle
60°
Reader Style
Fixed
Supply Voltage
5 → 30 V dc
Data Interface
RS232, RS422/485
Power Consumption
3 W
Length
59mm
Width
62.7mm
Minimum Operating Temperature
0°C
Dimensions
59 x 62.7 x 35.2 mm
Depth
35.2mm
Bar Code Resolution
300 → 57600Bd
Maximum Operating Temperature
+40°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SickConnection Type
Standard
Optical Technology
Laser
Reading Distance
50 → 380mm
Maximum dc Voltage
30V
Tilt Angle
60°
Reader Style
Fixed
Supply Voltage
5 → 30 V dc
Data Interface
RS232, RS422/485
Power Consumption
3 W
Length
59mm
Width
62.7mm
Minimum Operating Temperature
0°C
Dimensions
59 x 62.7 x 35.2 mm
Depth
35.2mm
Bar Code Resolution
300 → 57600Bd
Maximum Operating Temperature
+40°C