Documentos Técnicos
Especificações
Brand
SickThread Size
M18
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
81mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
50 Hz
Standards Met
CE, UL
Series
CM
Short Circuit Overload Protection
Yes
País de Origem
Lithuania
R$ 2.600,42
R$ 2.600,42 Each (Sem VAT)
1
R$ 2.600,42
R$ 2.600,42 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SickThread Size
M18
Sensor Technology
Capacitive
Detection Range
8 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
81mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+85°C
Switching Frequency
50 Hz
Standards Met
CE, UL
Series
CM
Short Circuit Overload Protection
Yes
País de Origem
Lithuania