SICK Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP NO+NC, 10 → 30 V dc

Nº de Estoque RS: 213-1715Marca: SICKPart Number: CM30-16BPP-EW1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

81mm

Mounting Type

Flush

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE, UL

Series

CM

País de Origem

Lithuania

Informações de estoque temporariamente indisponíveis.

R$ 2.960,68

R$ 2.960,68 Each (Sem VAT)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP NO+NC, 10 → 30 V dc

R$ 2.960,68

R$ 2.960,68 Each (Sem VAT)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 16 mm Detection, PNP NO+NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

16 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

81mm

Mounting Type

Flush

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE, UL

Series

CM

País de Origem

Lithuania