Sick Block-Style Proximity Sensor, 25 mm Detection, PNP Output, 10 → 40 V dc, IP67

Nº de Estoque RS: 361-8430Marca: SickPart Number: CQ35-25NPP-KC1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Body Style

Block

Output Type

PNP

Detection Range

25 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

69.5mm

Switching Frequency

50 Hz

Width

35mm

Depth

15mm

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Sick Block-Style Proximity Sensor, 25 mm Detection, PNP Output, 10 → 40 V dc, IP67

P.O.A.

Sick Block-Style Proximity Sensor, 25 mm Detection, PNP Output, 10 → 40 V dc, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sick

Body Style

Block

Output Type

PNP

Detection Range

25 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

69.5mm

Switching Frequency

50 Hz

Width

35mm

Depth

15mm

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em