Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Incremental
Series
DBS36/50
Pulses Per Revolution
600ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Solid
Shaft Diameter
8mm
Supply Voltage
7 → 30 V dc
IP Rating
IP65
Interface
Push-Pull
Overall Height
40mm
Overall Width
50mm
Overall Depth
40mm
Minimum Operating Temperature
+95°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-35°C
Current Rating
30 mA
Connection Type
Cable
País de Origem
Malaysia
R$ 2.872,73
R$ 2.872,73 Each (Sem VAT)
1
R$ 2.872,73
R$ 2.872,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Incremental
Series
DBS36/50
Pulses Per Revolution
600ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Solid
Shaft Diameter
8mm
Supply Voltage
7 → 30 V dc
IP Rating
IP65
Interface
Push-Pull
Overall Height
40mm
Overall Width
50mm
Overall Depth
40mm
Minimum Operating Temperature
+95°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-35°C
Current Rating
30 mA
Connection Type
Cable
País de Origem
Malaysia