Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Incremental
Series
DBS60
Pulses Per Revolution
2500ppr
Maximum Revolutions
6000rpm
Output Signal Type
TTL
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
4.5 → 5.5 V dc
Steps Per Revolution
2500Steps
IP Rating
IP65, IP67
Interface
RS422
Overall Height
44.35mm
Overall Width
58mm
Overall Depth
44.35mm
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
-20°C
Mounting Type
Full Shaft
Connection Type
M12 8 Pin Male Connector
País de Origem
Malaysia
R$ 4.689,35
R$ 4.689,35 Each (Sem VAT)
1
R$ 4.689,35
R$ 4.689,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Incremental
Series
DBS60
Pulses Per Revolution
2500ppr
Maximum Revolutions
6000rpm
Output Signal Type
TTL
Shaft Type
Solid
Shaft Diameter
10mm
Supply Voltage
4.5 → 5.5 V dc
Steps Per Revolution
2500Steps
IP Rating
IP65, IP67
Interface
RS422
Overall Height
44.35mm
Overall Width
58mm
Overall Depth
44.35mm
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
-20°C
Mounting Type
Full Shaft
Connection Type
M12 8 Pin Male Connector
País de Origem
Malaysia