SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

Nº de Estoque RS: 712-5424Marca: SICKPart Number: DFS60B-S4PA10000Distrelec Article No.: 30140064
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

40.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Distrelec Product Id

30140064

País de Origem

Germany

Detalhes do produto

Face Mount - 10mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.

Informações de estoque temporariamente indisponíveis.

R$ 7.812,14

R$ 7.812,14 Each (Sem VAT)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

R$ 7.812,14

R$ 7.812,14 Each (Sem VAT)

SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

40.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

Distrelec Product Id

30140064

País de Origem

Germany

Detalhes do produto

Face Mount - 10mm Shaft

SICK STEGMANN High-resolution Incremental Encoders

The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.