Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Series
DFS60
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Hollow shaft
Shaft Diameter
5/8in
Supply Voltage
10 → 32 V dc
IP Rating
IP65
Overall Height
43mm
Overall Width
72mm
Overall Depth
43mm
Minimum Operating Temperature
+100°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-40°C
Current Rating
30 mA
Connection Type
M12 8 Pin Connector
País de Origem
Germany
R$ 6.389,83
R$ 6.389,83 Each (Sem VAT)
1
R$ 6.389,83
R$ 6.389,83 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Series
DFS60
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Hollow shaft
Shaft Diameter
5/8in
Supply Voltage
10 → 32 V dc
IP Rating
IP65
Overall Height
43mm
Overall Width
72mm
Overall Depth
43mm
Minimum Operating Temperature
+100°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-40°C
Current Rating
30 mA
Connection Type
M12 8 Pin Connector
País de Origem
Germany