Documentos Técnicos
Especificações
Brand
SickCross Sectional Area
0.34 mm²
Number of Cores
4
Length
5m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector 2 Number of Contacts
4
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67, IP69K
Operating Temperature Range
-25 → +105 (Flexible) °C, -40 → +105 (Fixed) °C
País de Origem
Germany
Detalhes do produto
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
R$ 747,16
R$ 747,16 Each (Sem VAT)
1
R$ 747,16
R$ 747,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickCross Sectional Area
0.34 mm²
Number of Cores
4
Length
5m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector 2 Number of Contacts
4
Coding
A
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP67, IP69K
Operating Temperature Range
-25 → +105 (Flexible) °C, -40 → +105 (Fixed) °C
País de Origem
Germany
Detalhes do produto
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.