SICK Right Angle Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

Nº de Estoque RS: 121-2744Marca: SICKPart Number: DOL-1204-W02MRN
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP69K

Operating Temperature Range

-25 → +105 (Flexible) °C, -40 → +105 (Fixed) °C

País de Origem

Germany

Detalhes do produto

DOL Series Sensor Connection Leads

Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Sick Sensor Cables & Accessories

Informações de estoque temporariamente indisponíveis.

R$ 633,90

R$ 633,90 Each (Sem VAT)

SICK Right Angle Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m

R$ 633,90

R$ 633,90 Each (Sem VAT)

SICK Right Angle Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

2m

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67, IP69K

Operating Temperature Range

-25 → +105 (Flexible) °C, -40 → +105 (Fixed) °C

País de Origem

Germany

Detalhes do produto

DOL Series Sensor Connection Leads

Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Sick Sensor Cables & Accessories