SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

Nº de Estoque RS: 225-2991Marca: SICKPart Number: DOS-1204-W
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Sick

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

250.0 V

Mating Type

Screw On

Housing Material

PBT

Contact Material

CuZn

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 283,76

R$ 283,76 Each (Sem VAT)

SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

R$ 283,76

R$ 283,76 Each (Sem VAT)

SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

250.0 V

Mating Type

Screw On

Housing Material

PBT

Contact Material

CuZn

País de Origem

China