Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Hollow Type

Nº de Estoque RS: 607-6766Marca: SickPart Number: DRS61-AAA08192
brand-logo
Ver tudo em Motion Control Sensors

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

3000rpm

Output Signal Type

TTL

Shaft Type

Hollow

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP66

Overall Height

71.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

820 Hz

Detalhes do produto

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Você pode estar interessado em

P.O.A.

Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Hollow Type

P.O.A.

Sick Incremental Encoder, 8192Pulses ppr, TTL Signal, Hollow Type

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

8192Pulses

Maximum Revolutions

3000rpm

Output Signal Type

TTL

Shaft Type

Hollow

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP66

Overall Height

71.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

820 Hz

Detalhes do produto

SICK STEGMANN Programmable Incremental Encoders

The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Você pode estar interessado em