Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
100 mm → 600 mm
Output Type
Analogue
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP65
Maximum Current
100 mA
Response Time
2.8 ms
Minimum Operating Temperature
-20°C
Series
DT20 Hi
Housing Material
Metal
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
País de Origem
Germany
Detalhes do produto
DT20 Hi Distance Sensor with Analogue Output
SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 His exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.
The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.
R$ 22.843,51
R$ 22.843,51 Each (Sem VAT)
1
R$ 22.843,51
R$ 22.843,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
100 mm → 600 mm
Output Type
Analogue
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP65
Maximum Current
100 mA
Response Time
2.8 ms
Minimum Operating Temperature
-20°C
Series
DT20 Hi
Housing Material
Metal
Mounting Type
Panel Mount
Maximum Operating Temperature
+55°C
País de Origem
Germany
Detalhes do produto
DT20 Hi Distance Sensor with Analogue Output
SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 His exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.
The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.