Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
80 mm → 15 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
<500 μs
Minimum Operating Temperature
-30°C
Series
G10
Housing Material
Plastic, PVC/PMMA
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
País de Origem
Malaysia
Detalhes do produto
GL10 Small Photoelectric Sensors
The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 15 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.
Sick G Series Photoelectric Sensors
R$ 2.407,31
R$ 2.407,31 Each (Sem VAT)
1
R$ 2.407,31
R$ 2.407,31 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.407,31 |
5+ | R$ 2.344,08 |
Documentos Técnicos
Especificações
Brand
SickSensor Style
Block
Detection Type
Retroreflective
Detection Range
80 mm → 15 m
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
<500 μs
Minimum Operating Temperature
-30°C
Series
G10
Housing Material
Plastic, PVC/PMMA
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
País de Origem
Malaysia
Detalhes do produto
GL10 Small Photoelectric Sensors
The SICK GL10 range of photoelectric retro-reflective sensors are distinguished by their ability to offer users long sensing distances of up to 15 m on the PL80A reflector and a compact design. The sensors are also compatible for various operation options, power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GL10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.