SICK Retroreflective Photoelectric Sensor, Block Sensor, 70 mm → 5 m Detection Range

Nº de Estoque RS: 184-6317Marca: SICKPart Number: GL6-F4411V
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

70 mm → 5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

=625 μs

Maximum Operating Temperature

+55°C

Series

G6 Inox

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

País de Origem

Malaysia

Detalhes do produto

G6 Inox Photoelectric Sensors

Sick G Series Photoelectric Sensors

Informações de estoque temporariamente indisponíveis.

R$ 2.935,12

R$ 2.935,12 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 70 mm → 5 m Detection Range

R$ 2.935,12

R$ 2.935,12 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 70 mm → 5 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

70 mm → 5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

=625 μs

Maximum Operating Temperature

+55°C

Series

G6 Inox

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

País de Origem

Malaysia

Detalhes do produto

G6 Inox Photoelectric Sensors

Sick G Series Photoelectric Sensors