SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 → 6 m Detection Range

Nº de Estoque RS: 266-7921Marca: SICKPart Number: GL6-P3411V
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.03 → 6 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

625 μs

Housing Material

Stainless Steel, Stainless Steel V4A

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Thread Size

M8

Standards Met

CE, cULus, ECOLAB

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 2.968,20

R$ 2.968,20 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 → 6 m Detection Range

R$ 2.968,20

R$ 2.968,20 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.03 → 6 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.03 → 6 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M8 3 Pin Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67, IP69K

Maximum Current

100 mA

Response Time

625 μs

Housing Material

Stainless Steel, Stainless Steel V4A

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

G6

Thread Size

M8

Standards Met

CE, cULus, ECOLAB

País de Origem

Malaysia