SICK Retroreflective Photoelectric Sensor, Block Sensor, >6 m Detection Range

Nº de Estoque RS: 121-2724Marca: SICKPart Number: GL6G-P4211
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

>6 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

=625 μs

Mounting Type

Panel Mount

Housing Material

ABS, PC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE Certified, UL Listed, UL NRKH.E348498, UL NRKH7.E348498

País de Origem

Hungary

Detalhes do produto

G6 Photoelectric Sensors

SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.

Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.

Sick G Series Photoelectric Sensors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.031,91

R$ 2.031,91 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, >6 m Detection Range

R$ 2.031,91

R$ 2.031,91 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, >6 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

>6 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

=625 μs

Mounting Type

Panel Mount

Housing Material

ABS, PC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE Certified, UL Listed, UL NRKH.E348498, UL NRKH7.E348498

País de Origem

Hungary

Detalhes do produto

G6 Photoelectric Sensors

SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.

Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.

Sick G Series Photoelectric Sensors

Você pode estar interessado em