Documentos Técnicos
Especificações
Brand
SickSensor Style
Compact
Detection Type
Retroreflective
Detection Range
20 m
Output Type
Digital
Switching Mode
Light / Dark switching
Electrical Connection
7-Pin, AC/UC-Coded, Cable With Q7 Male Connector
Maximum ac Voltage
240V
Maximum dc Voltage
24V
Terminal Type
Q7 Connector
Light Source
LED
IP Rating
IP65
Maximum Current
4 A
Response Time
15 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
GLD20G
Standards Met
CCC, CE, cULus
País de Origem
Malaysia
R$ 5.005,87
R$ 5.005,87 Each (Sem VAT)
1
R$ 5.005,87
R$ 5.005,87 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Compact
Detection Type
Retroreflective
Detection Range
20 m
Output Type
Digital
Switching Mode
Light / Dark switching
Electrical Connection
7-Pin, AC/UC-Coded, Cable With Q7 Male Connector
Maximum ac Voltage
240V
Maximum dc Voltage
24V
Terminal Type
Q7 Connector
Light Source
LED
IP Rating
IP65
Maximum Current
4 A
Response Time
15 ms
Housing Material
ABS, Plastic
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Series
GLD20G
Standards Met
CCC, CE, cULus
País de Origem
Malaysia