Documentos Técnicos
Especificações
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
20 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
253V
Maximum dc Voltage
253V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
3 A
Response Time
15 ms
Maximum Operating Temperature
+60°C
Series
GLD20G
Housing Material
Plastic
Minimum Operating Temperature
-30°C
Standards Met
CE
País de Origem
Malaysia
R$ 4.178,87
R$ 4.178,87 Each (Sem VAT)
1
R$ 4.178,87
R$ 4.178,87 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
20 m
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
253V
Maximum dc Voltage
253V
Terminal Type
Cable
Light Source
LED
IP Rating
IP67
Maximum Current
3 A
Response Time
15 ms
Maximum Operating Temperature
+60°C
Series
GLD20G
Housing Material
Plastic
Minimum Operating Temperature
-30°C
Standards Met
CE
País de Origem
Malaysia