SICK Proximity Photoelectric Sensor, Rectangular Sensor, 120 mm Detection Range

Nº de Estoque RS: 266-8063Marca: SICKPart Number: GTB2S-N2451
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

120 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.625 ms

Housing Material

Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Hole Mount

Maximum Operating Temperature

+50°C

Series

GTB2

Standards Met

CE, UL

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 2.950,58

R$ 2.950,58 Each (Sem VAT)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 120 mm Detection Range

R$ 2.950,58

R$ 2.950,58 Each (Sem VAT)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 120 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

120 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable 2 m

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.625 ms

Housing Material

Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Hole Mount

Maximum Operating Temperature

+50°C

Series

GTB2

Standards Met

CE, UL

País de Origem

Malaysia