SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

Nº de Estoque RS: 210-3998Marca: SICKPart Number: GTB6-P4212Distrelec Article No.: 30140084
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, UL Certified

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 3.319,61

R$ 3.319,61 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

R$ 3.319,61

R$ 3.319,61 Each (Sem VAT)

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.000625 seconds

Maximum Operating Temperature

+55°C

Series

G6

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, UL Certified

País de Origem

Hungary