SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range

Nº de Estoque RS: 842-8535Marca: SICKPart Number: GTE10-P4212Distrelec Article No.: 30140085
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 1.3 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

País de Origem

Malaysia

Detalhes do produto

GTE10 Small Photoelectric Sensors

The SICK GTE10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 2000 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Sick G Series Photoelectric Sensors

Informações de estoque temporariamente indisponíveis.

R$ 2.511,26

R$ 2.511,26 Each (Sem VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range

R$ 2.511,26

R$ 2.511,26 Each (Sem VAT)

SICK Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 1.3 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 mm → 1.3 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

<500 μs

Minimum Operating Temperature

-30°C

Series

G10

Housing Material

Plastic, PVC/PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

País de Origem

Malaysia

Detalhes do produto

GTE10 Small Photoelectric Sensors

The SICK GTE10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 2000 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.

Sick G Series Photoelectric Sensors