SICK Energetic Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range

Nº de Estoque RS: 266-8105Marca: SICKPart Number: GTE2F-N1131
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

1 → 30 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Maximum Operating Temperature

+55°C

Series

G2F

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Standards Met

CE, cURus

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 2.195,38

R$ 2.195,38 Each (Sem VAT)

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range

R$ 2.195,38

R$ 2.195,38 Each (Sem VAT)

SICK Energetic Photoelectric Sensor, Rectangular Sensor, 1 → 30 mm Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Rectangular

Detection Type

Energetic

Detection Range

1 → 30 mm

Output Type

NPN

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable 2 Meter

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

0.5 ms

Maximum Operating Temperature

+55°C

Series

G2F

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Standards Met

CE, cURus

País de Origem

Malaysia