Documentos Técnicos
Especificações
Brand
SickSensor Technology
Inductive
Detection Range
1 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
12mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
8kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
8 kHz
Series
IMM
País de Origem
Sri Lanka
R$ 2.975,94
R$ 2.975,94 Each (Sem VAT)
1
R$ 2.975,94
R$ 2.975,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickSensor Technology
Inductive
Detection Range
1 mm
Body Style
Smooth Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
12mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Diameter
3 mm
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
8kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
8 kHz
Series
IMM
País de Origem
Sri Lanka