Documentos Técnicos
Especificações
Brand
SickThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Brass
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Standards Met
CE, EN 60947-5-2
Series
IM
Maximum Switching Frequency
600Hz
Switching Current
400 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
600 Hz
País de Origem
Italy
R$ 1.517,24
R$ 1.517,24 Each (Sem VAT)
1
R$ 1.517,24
R$ 1.517,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickThread Size
M18
Sensor Technology
Inductive
Detection Range
5 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Brass
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Standards Met
CE, EN 60947-5-2
Series
IM
Maximum Switching Frequency
600Hz
Switching Current
400 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
600 Hz
País de Origem
Italy