SICK Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection 0-10 V, 15 → 30 V dc

Nº de Estoque RS: 209-3225Marca: SICKPart Number: IMA12-06BE1ZC0S
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Quasi-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

IMA

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 3.599,27

R$ 3.599,27 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection 0-10 V, 15 → 30 V dc

R$ 3.599,27

R$ 3.599,27 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection 0-10 V, 15 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Quasi-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Quasi-Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Series

IMA

País de Origem

China