Documentos Técnicos
Especificações
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Length
70.2mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Switching Frequency
200 Hz
Standards Met
CE, cULus, EN 60529, EN 60947-5-2
Series
IMC
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
200Hz
Communication Protocol
IO-LINK
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Shielded
Reverse Polarity Protection
Yes
País de Origem
Hungary
Detalhes do produto
IMC Series Inductive Sensors
Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.
R$ 2.974,45
R$ 2.974,45 Each (Sem VAT)
1
R$ 2.974,45
R$ 2.974,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68, IP69K
Length
70.2mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Switching Frequency
200 Hz
Standards Met
CE, cULus, EN 60529, EN 60947-5-2
Series
IMC
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
200Hz
Communication Protocol
IO-LINK
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Shielded
Reverse Polarity Protection
Yes
País de Origem
Hungary
Detalhes do produto
IMC Series Inductive Sensors
Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.