SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 266-9811Marca: SICKPart Number: IME08-1B5PSZUDKS31
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Housing Material

Brass

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Standards Met

CE, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Series

IME

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 1.313,22

R$ 1.313,22 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.313,22

R$ 1.313,22 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

6m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Housing Material

Brass

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Standards Met

CE, EAC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

Series

IME

País de Origem

Malaysia