SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 703-3723Marca: SICKPart Number: IME12-04BNSZC0S
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Series

IME

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

País de Origem

Hungary

Detalhes do produto

IME Series Inductive Sensors

SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.

The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 770,78

R$ 770,78 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

R$ 770,78

R$ 770,78 Each (Sem VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Series

IME

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+75°C

País de Origem

Hungary

Detalhes do produto

IME Series Inductive Sensors

SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.

The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more