Documentos Técnicos
Especificações
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
46mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
12mm
Housing Material
Metal
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Series
IME12
País de Origem
Hungary
R$ 738,10
R$ 738,10 Each (Sem VAT)
1
R$ 738,10
R$ 738,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
46mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
12mm
Housing Material
Metal
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Series
IME12
País de Origem
Hungary